23A640-I/P

Microchip Technology
579-23A640-I/P
23A640-I/P

Mfr.:

Description:
SRAM 64K 8K X 8 1.7V SERIAL SRAM IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SRAM
RoHS:  
64 kbit
8 k x 8
32 ns
20 MHz
SPI
1.95 V
1.7 V
10 mA
- 40 C
+ 85 C
Through Hole
PDIP-8
Tube
Brand: Microchip Technology
Data Rate: SDR
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: 23A640
Factory Pack Quantity: 60
Subcategory: Memory & Data Storage
Type: Synchronous
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320194
KRHTS:
8542321090
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 479

Stock:
479 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.88 $0.88
$0.875 $8.75
$0.852 $21.30
$0.821 $98.52