24AA04-I/P

Microchip Technology
579-24AA04-I/P
24AA04-I/P

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
RoHS:  
4 kbit
2-Wire, I2C
400 kHz
512 x 8
PDIP-8
3.5 us
1.7 V
5.5 V
Through Hole
200 Year
- 40 C
+ 85 C
24AA04
Tube
Active Read Current - Max: 1 mA
Brand: Microchip Technology
Height: 3.3 mm
Length: 9.4 mm
Operating Supply Current: 3 mA
Operating Supply Voltage: 1.8 V to 5.5 V
Peak Solder Temperature: + 260 C
Pin Count: 8
Product Type: EEPROM
Factory Pack Quantity: 60
Subcategory: Memory & Data Storage
Supply Current - Max: 1 mA
Width: 6.35 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

24AA04/24LC04B/24FC04 4K I2C Serial EEPROMs

Microchip Technology 24AA04/24LC04B/24FC04 4K I2C Serial EEPROMs are 4Kb Electrically Erasable PROMs. The devices are organized as two blocks of 256x8-bit memory with a 2-wire serial interface. Microchip Technology 24AA04/24LC04B/24FC04 4K I2C Serial EEPROMs feature a low-voltage design that permits operation down to 1.7V with standby and active currents of only 1μA and 1mA. The 24XX04 also has a page write capability for up to 16 bytes of data.

In Stock: 1,090

Stock:
1,090 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.45 $0.45
$0.448 $4.48
$0.437 $10.93
$0.416 $49.92