2N2904

Microchip Technology
494-2N2904
2N2904

Mfr.:

Description:
Bipolar Transistors - BJT 40V 600mA 600mW PNP Small-Signal BJT THT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bipolar Transistors - BJT
RoHS: N
Si
Through Hole
TO-39-3
PNP
Single
600 mA
40 V
60 V
5 V
400 mV
800 mW
- 65 C
+ 200 C
Bulk
Brand: Microchip Technology
Continuous Collector Current: 600 mA
DC Collector/Base Gain hFE Min: 25
DC Current Gain hFE Max: 175
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 40

Stock:
40
Can Dispatch Immediately
On Order:
100
Expected 2026/11/18
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.48 $13.48
$12.53 $1,253.00
$12.51 $6,255.00