2N6790

Microchip Technology
494-2N6790
2N6790

Mfr.:

Description:
MOSFETs N Channel MOSFET

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFETs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
Si
Through Hole
TO-205AF-3
N-Channel
1 Channel
200 V
20 V
- 55 C
+ 150 C
800 mW
Brand: Microchip Technology
Configuration: Single
Product Type: MOSFETs
Factory Pack Quantity: 100
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 6.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: