47C04-I/P

Microchip Technology
579-47C04-I/P
47C04-I/P

Mfr.:

Description:
SRAM 4k, 5.0V EERAM IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SRAM
RoHS:  
4 kbit
512 k x 8
400 ns
1 MHz
I2C
5.5 V
4.5 V
400 uA
- 40 C
+ 125 C
Through Hole
PDIP-8
Tube
Brand: Microchip Technology
Product Type: SRAM
Series: 47C04
Factory Pack Quantity: 60
Subcategory: Memory & Data Storage
Unit Weight: 833 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4K/16K I²C Serial EERAMs

Microchip Technology 4K/16K I2C Serial EERAMs are 4Kbit and 16Kbit SRAM with EEPROM backup. The 4K/16K EERAMs are organized as 512 x 8bits or 2048 x 8bits of memory, utilizing the I2C serial interface. The EEPROM cells offer high-endurance nonvolatile storage of data, while the device allows infinite read and write cycles to the SRAM. When loss of power occurs, with an external capacitor, the SRAM data is automatically transferred to the EEPROM. Using either the Hardware Store pin or software control, data can be transferred manually. The EEPROM data is automatically recalled to the SRAM upon power-up or with software control. 

In Stock: 113

Stock:
113 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.98 $0.98
$0.948 $23.70
$0.906 $108.72

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.22
Min:
1