A54SX08A-2TQG100

Microchip Technology
494-A54SX08A-2TQG100
A54SX08A-2TQG100

Mfr.:

Description:
FPGA - Field Programmable Gate Array SXA FPGA, 12K System Gates

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
A54SX08A
0 bit
81 I/O
2.25 V
2.75 V
0 C
+ 70 C
SMD/SMT
TQFP-100
Tray
Brand: Microchip Technology
Height: 1.4 mm
Length: 14 mm
Maximum Operating Frequency: 313 MHz
Moisture Sensitive: Yes
Number of Gates: 12000
Operating Supply Voltage: 2.5 V
Peak Solder Temperature: + 260 C
Pin Count: 100
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 90
Subcategory: Programmable Logic ICs
Tradename: Actel
Width: 14 mm
Unit Weight: 657 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$115.04 $115.04
$113.42 $2,835.50
$111.83 $10,064.70
270 Quote