ADM00871

Microchip Technology
579-ADM00871
ADM00871

Mfr.:

Description:
Power Management IC Development Tools MIC2810 3 output PMIC Evaluation Board

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Management Specialized
3.6 V to 5.5 V
1.25 V, 1.4 V, 3.3 V
MIC2810
MIC2810
Brand: Microchip Technology
Output Current: 600 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIC2810 Evaluation Board

Microchip MIC2810 Evaluation Board is designed to demonstrate the capabilities of MIC2810 Power Management IC (PMIC). This Microchip PMIC can deliver 600mA from a DC/DC buck converter and 300mA from the two stand-alone LDOs. The MIC2810 evaluation board includes a MIC2810-J6S device that supports the SAMA5D2 family MPUs when operating off a 5V input rail. This board accepts an input voltage from 3.6V to 5.5V and delivers an output voltage of 1.8V for the DC/DC converter. Concerning the LDOs, the board delivers an output voltage of 1.25V for LDO1 and 3.3V for LDO2.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$76.86 $76.86