AGL125V2-CSG196

Microchip Technology
494-AGL125V2-CSG196
AGL125V2-CSG196

Mfr.:

Description:
FPGA - Field Programmable Gate Array IGLOO FPGA, 1.5KLEs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
AGL125V2
1500 LE
37 kbit
133 I/O
1.14 V
1.575 V
0 C
+ 85 C
SMD/SMT
CSP-196
Tray
Brand: Microchip Technology
Height: 0.7 mm
Length: 8 mm
Maximum Operating Frequency: 526.32 MHz, 892.86 MHz
Moisture Sensitive: Yes
Number of Gates: 125000
Operating Supply Voltage: 1.2 V to 1.5 V
Peak Solder Temperature: + 260 C
Pin Count: 196
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 348
Subcategory: Programmable Logic ICs
Tradename: IGLOOe
Width: 8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IGLOO Low Power Flash FPGAs

Microchip IGLOO Low Power Flash FPGAs offer a single-chip solution, re-programmability, advanced features, and small footprint packages. These FPGAs incorporate Flash*Freeze technology that enables entering and exiting an ultra-low power mode by consuming as low as 5μW power while retaining SRAM and registering data. This technology also simplifies power management through I/O and clock management with rapid recovery to an operation mode. The IGLOO devices also incorporate non-volatile flash technology that instantly brings the secure, low-power, and single-chip solution. These features enable designers to create high-density systems using existing ASIC or FPGA design flows and tools. The IGLOO FPGAs offer 1kb of on-chip, reprogrammable, non-volatile FlashROM storage and clock conditioning circuitry based on an integrated Phase-Locked Loop (PLL). These devices support the ARM-Cortex-M1 soft processor that offers the benefits of programmability and time-to-market. These Flash FPGAs are ideally used in consumer, industrial, communications, computing, networking, and avionics applications.

In Stock: 312

Stock:
312 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 312 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$22.14 $22.14
$21.81 $1,090.50
$21.47 $2,147.00
$20.38 $5,095.00
$20.35 $7,081.80
1,044 Quote