AGLP060V2-CSG201I

Microchip Technology
494-AGLP060V2CSG201I
AGLP060V2-CSG201I

Mfr.:

Description:
FPGA - Field Programmable Gate Array AGLP060V2-CSG201I

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: FPGA - Field Programmable Gate Array
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
AGLP060V2
0 bit
157 I/O
1.14 V
1.575 V
- 40 C
+ 85 C
SMD/SMT
CSP-201
Tray
Brand: Microchip Technology
Height: 0.66 mm
Length: 8 mm
Maximum Operating Frequency: 892.86 MHz
Moisture Sensitive: Yes
Number of Gates: 60000
Operating Supply Voltage: 1.2 V to 1.5 V
Peak Solder Temperature: + 260 C
Pin Count: 201
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 348
Subcategory: Programmable Logic ICs
Tradename: IGLOO PLUS
Width: 8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: