APA1000-FG896I

Microchip Technology
494-APA1000-FG896I
APA1000-FG896I

Mfr.:

Description:
FPGA - Field Programmable Gate Array ProASICPlus FPGA, 1M System Gates

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: FPGA - Field Programmable Gate Array
RoHS: N
APA1000
0 bit
642 I/O
2.3 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
FBGA-896
Tray
Brand: Microchip Technology
Height: 1.73 mm
Length: 31 mm
Maximum Operating Frequency: 180 MHz
Moisture Sensitive: Yes
Number of Gates: 1000000
Operating Supply Voltage: 2.5 V
Peak Solder Temperature: + 225 C
Pin Count: 896
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 27
Subcategory: Programmable Logic ICs
Tradename: Actel
Width: 31 mm
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310060
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
3A991.d
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 27   Multiples: 27
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3,856.23 $104,118.21
54 Quote