APGRD004

Microchip Technology
579-APGRD004
APGRD004

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC Auto Ambient Lighting Module

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - PIC/DSPIC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Reference Design Boards
PIC
PIC12F615
Brand: Microchip Technology
Data Bus Width: 8 bit
Description/Function: Reference design board for automotive ambient lighting
Interface Type: LIN
Operating Supply Voltage: 18 V
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542310000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
8536900002
KRHTS:
8536909090
TARIC:
8542319000
MXHTS:
8542310399
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Availability

Stock: