APT100GH120J

Microchip Technology
579-APT100GH120J
APT100GH120J

Mfr.:

Description:
IGBT Modules IGBT FAST Fieldstop Low Frequency Single 1200 V 100 A SOT-227

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: IGBT Modules
RoHS:  
IGBT Modules
Single
1200 V
166 A
100 nA
721 W
SOT-227-4
- 40 C
+ 175 C
Screw Mount
Si
Brand: Microchip Technology
Height: 12.2 mm
Length: 38.2 mm
Maximum Gate Emitter Voltage: 20 V
Product Type: IGBT Modules
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Width: 25.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 29   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.68 $773.72
$23.04 $2,304.00
$22.53 $5,632.50