APT100GN120JDQ4

Microchip Technology
494-APT100GN120JDQ4
APT100GN120JDQ4

Mfr.:

Description:
IGBT Modules IGBT Fieldstop Low Frequency Combi 1200 V 100 A SOT-227

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: IGBT Modules
RoHS:  
REACH - SVHC:
SiC IGBT Modules
Single
1.2 kV
1.7 V
153 A
600 nA
446 W
ISOTOP-4
- 55 C
+ 150 C
SMD/SMT
SiC
Tube
Brand: Microchip Technology
Maximum Gate Emitter Voltage: 30 V
Product Type: IGBT Modules
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Unit Weight: 29.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504409100
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$55.65 $55.65