APT17F80S

Microchip Technology
494-APT17F80S
APT17F80S

Mfr.:

Description:
MOSFETs FREDFET MOS 8 800 V 17 A TO-268

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
D3PAK-3
N-Channel
1 Channel
800 V
18 A
420 mOhms
30 V
2.5 V
122 nC
- 55 C
+ 150 C
500 W
Enhancement
Tube
Brand: Microchip Technology
Product Type: MOSFETs
Series: APT17F80
Factory Pack Quantity: 1
Subcategory: Transistors
Unit Weight: 6.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.87 $7.87
$6.80 $680.00
$6.64 $1,660.00