APT5015SVFRG

Microchip Technology
494-APT5015SVFRG
APT5015SVFRG

Mfr.:

Description:
MOSFETs FREDFET MOS 5 500 V 150 mOhm TO-268

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFETs
Si
SMD/SMT
D3PAK-3
N-Channel
1 Channel
500 V
32 A
150 mOhms
30 V
4 V
200 nC
- 55 C
+ 150 C
370 W
Enhancement
Tube
Brand: Microchip Technology
Configuration: Single
Fall Time: 11 ns
Product Type: MOSFETs
Rise Time: 14 ns
Factory Pack Quantity: 1
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 55 ns
Typical Turn-On Delay Time: 12 ns
Unit Weight: 6.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.41 $14.41
$12.46 $1,246.00