APT5020BVRPB

Microchip Technology
579-APT5020BVRPB
APT5020BVRPB

Mfr.:

Description:
MOSFETs MOSFET MOS 5 500 V 200 mOhm TO-247

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFETs
Si
Through Hole
TO-247-3
N-Channel
1 Channel
500 V
26 A
0.2 Ohms
30 V
4 V
150 nC
- 55 C
+ 150 C
300 W
Enhancement
Brand: Microchip Technology
Configuration: Single
Fall Time: 8 ns
Pin Count: 3
Product Type: MOSFETs
Rise Time: 10 ns
Factory Pack Quantity: 1
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 50 ns
Typical Turn-On Delay Time: 12 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541290055
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 60   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.82 $829.20
$11.93 $1,193.00
$11.65 $2,912.50