APT75GP120JDQ3

Microchip Technology
494-APT75GP120JDQ3
APT75GP120JDQ3

Mfr.:

Description:
IGBT Modules IGBT PT MOS 7 Combi 1200 V 75 A SOT-227

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: IGBT Modules
RoHS:  
IGBT Modules
Single
1.2 kV
3.3 V
128 A
100 nA
543 W
SOT-227-4
- 55 C
+ 150 C
Screw Mount
Si
Tube
Brand: Microchip Technology
Height: 9.6 mm
Length: 38.2 mm
Maximum Gate Emitter Voltage: 20 V
Pin Count: 4
Product Type: IGBT Modules
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Tradename: POWER MOS 7 IGBT, ISOTOP
Width: 25.4 mm
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,227

Stock:
1,227 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$47.17 $47.17
$40.73 $4,073.00
$39.81 $9,952.50