APTDF30H1201G

Microchip Technology
494-APTDF30H1201G
APTDF30H1201G

Mfr.:

Description:
Diode Modules PM-DIODE-FRED-DQ-SP1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Diode Modules
RoHS:  
Screw Mount
SP1
1.2 kV
Full Bridge
3.2 V
- 40 C
+ 175 C
Si
Tube
Brand: Microchip Technology
Product Type: Diode Modules
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541590080
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
High Voltage Si Diode Modules

Microchip Technology High Voltage Si Diode Modules span various semiconductor circuit topologies, voltage and current ratings, and packages. The Si Diode Modules are optimized for reliability, efficiency, and electrical performance, thus reducing space, cost, and assembly time. The readily available Microchip Si Diode Modules supply high power density and isolated and highly thermally conductive substrate.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 25   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$39.30 $982.50