ARF465BG

Microchip Technology
494-ARF465BG
ARF465BG

Mfr.:

Description:
RF MOSFET Transistors RF MOSFET (VDMOS) 1200 V 150 W 60 MHz TO-247 Common Source

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
6 A
1.2 kV
60 MHz
13 dB
150 W
- 55 C
+ 150 C
Through Hole
Tube
Brand: Microchip Technology
Product Type: RF MOSFETs
Factory Pack Quantity: 1
Subcategory: RF Transistors
Unit Weight: 17.297 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 21 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$61.84 $61.84
$54.66 $546.60
$51.87 $5,187.00
$50.78 $12,695.00
500 Quote