AT21CS01-MSHM10-T

Microchip Technology
579-AT21CS01MSHM10T
AT21CS01-MSHM10-T

Mfr.:

Description:
EEPROM 2.7-4.5V, 125Kbps, Ind Tmp, 2-XSFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
RoHS:  
1 kbit
1-Wire
128 x 8
XSFN-2
1.7 V
3.6 V
SMD/SMT
100 Year
- 40 C
+ 85 C
AT21CS01
Reel
Cut Tape
MouseReel
Active Read Current - Max: 300 uA
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Current: 200 uA
Operating Supply Voltage: 1.7 V to 3.6 V
Product Type: EEPROM
Factory Pack Quantity: 5000
Subcategory: Memory & Data Storage
Supply Current - Max: 300 uA
Unit Weight: 111.310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329090
CAHTS:
8542310000
USHTS:
8542320051
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

AT21CS11 1Kb Serial EEPROM

Microchip Technology AT21CS11 1Kb Serial EEPROM is a 2-pin memory (SI/O signal and Ground) that harvests energy from the signal pin to power an integrated circuit for use in consumer and industrial applications. The AT21CS11 utilizes the Single-Wire bus and only two pins are needed to access the device: SI/O and GND. The SI/O signal is a combination of data and power lines, providing power to the device with a parasitic power scheme.

In Stock: 2,516

Stock:
2,516
Can Dispatch Immediately
On Order:
5,000
Expected 2026/11/05
10,000
Expected 2026/11/09
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.37 $0.37
$0.368 $3.68
Full Reel (Order in multiples of 5000)
$0.331 $1,655.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩