AT24CS04-XHM-T

Microchip Technology
556-AT24CS04-XHM-T
AT24CS04-XHM-T

Mfr.:

Description:
EEPROM 4-Kbit Serial EEPROM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
RoHS:  
4 kbit
2-Wire, I2C
1 MHz
512 x 8
TSSOP-8
550 ns
1.7 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 85 C
Reel
Cut Tape
Active Read Current - Max: 3 mA
Brand: Microchip Technology
Operating Supply Voltage: 1.7 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 5000
Subcategory: Memory & Data Storage
Supply Current - Max: 3 mA
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

I2C (2-wire) Serial EEPROMs

Microchip I2C (2-wire) Serial EEPROMs are compatible byte and page writable Serial EEPROMs designed to provide simple, yet flexible data storage for microcontroller, microprocessor, and SoC solutions. Devices have ultra-high write endurance capabilities allowing for greater than 1 million write cycles to each and every memory location to meet the needs of today’s high write endurance applications. These new devices include a factory-programmed 128-bit serial number which does not consume any of the user read/write area.

AT24CS01/02/04/08 I2C Compatible Serial EEPROMs

Microchip AT24CS01/02/04/08 I2C Compatible Serial EEPROMs provide 1024/2048/4096/8192 bits of Serial Electrically Erasable and Programmable Read-only Memory (EEPROM) organized as 128/256/512/1024 words of eight bits each. The device is optimized for industrial and commercial applications where low-power and low-voltage operations are essential. The AT24CS01/02/04/08 provides the additional feature of a factory-programmed, guaranteed unique 128-bit serial number while maintaining all the traditional features available in the 1-Kbit/2-Kbit/4-Kbit/8-Kbit Serial EEPROM. The time-consuming step of performing and ensuring true serialization of products on a manufacturing line can be removed from the production flow by employing the CS Series Serial EEPROM. The 128-bit serial number is programmed and permanently locked from future writing during Microchip production. Further, this 128-bit location does not consume any of the read/write area of the 1-Kbit/2-Kbit/4-Kbit/8-Kbit Serial EEPROM.

In Stock: 13,442

Stock:
13,442 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.33 $0.33
$0.326 $3.26
$0.32 $8.00
$0.319 $15.95
$0.311 $31.10
$0.309 $309.00
Full Reel (Order in multiples of 5000)
$0.299 $1,495.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$0.35
Min:
1