AT24CSW080-STUM-T

Microchip Technology
579-AT24CSW080STUM-T
AT24CSW080-STUM-T

Mfr.:

Description:
EEPROM 8K, 1.7-3.6V, 1MHz, Ind Tmp, 5-SOT23

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
RoHS:  
8 kbit
2-Wire, I2C
1 MHz
1 k x 8
TSOT-23-5
450 ns
1.7 V
3.6 V
SMD/SMT
100 Year
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Active Read Current - Max: 1 mA
Brand: Microchip Technology
Operating Supply Current: 200 uA
Operating Supply Voltage: 1.7 V to 3.6 V
Pin Count: 23
Product Type: EEPROM
Factory Pack Quantity: 5000
Subcategory: Memory & Data Storage
Supply Current - Max: 1 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AT24CSWx Serial EEPROMs

Microchip Technology AT24CSWx Serial EEPROMs are designed to be I2C compatible (two-wire) with a security register and software write protection. These EEPROMs feature bidirectional data transfer protocol and filtered inputs for noise suppression. The AT24CSWx EEPROMs operate at a 1.7V to 3.6V voltage range, 1mA ultra-low active current, 0.8µA standby current, and -40°C to 85°C temperature range. The AT24CSW01X / AT24CSW02X EEPROMs provide 8-Byte page write mode and AT24CSW04X / AT24CSW08X EEPROMs offer 16-Byte page write mode with partial page writing. These EEPROMs are available in 5-lead SOT23 and 4-ball ultra-thin WLCSP packages.

In Stock: 9,770

Stock:
9,770
Can Dispatch Immediately
On Order:
14,421
Expected 2026/11/09
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.42 $0.42
$0.414 $4.14
Full Reel (Order in multiples of 5000)
$0.373 $1,865.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩