AT27C256R-70PI

Microchip Technology
556-AT27C256R-70PI
AT27C256R-70PI

Mfr.:

Description:
EPROM 256Kb (32Kx8) OTP 5V 70ns

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EPROM
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
PDIP-28
OTP
256 kbit
32 k x 8
Parallel
20 mA
13 V
3.6 V
2.7 V
0 C
+ 85 C
AT27C256R
Access Time: 45 ns
Brand: Microchip Technology
Output Enable Access Time: 30 ns
Product Type: EPROM
Factory Pack Quantity: 12
Subcategory: Memory & Data Storage
Unit Weight: 4.190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542320061
TARIC:
8542325500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: