AT28BV256-20JU

Microchip Technology
556-AT28BV25620JU
AT28BV256-20JU

Mfr.:

Description:
EEPROM 256K 2.7V - 3.6V SDP- 200NS IND TEMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
RoHS:  
256 kbit
Parallel
5 MHz
32 k x 8
PLCC-32
200 ns
2.7 V
3.6 V
SMD/SMT
10 Year
- 40 C
+ 85 C
AT28BV256
Tube
Active Read Current - Max: 15 mA
Brand: Microchip Technology
Height: 2.79 mm (Min)
Length: 14.1 mm (Max)
Moisture Sensitive: Yes
Operating Supply Current: 15 mA
Operating Supply Voltage: 3.3 V
Output Enable Access Time: 80 ns
Peak Solder Temperature: + 245 C
Pin Count: 32
Product Type: EEPROM
Factory Pack Quantity: 32
Subcategory: Memory & Data Storage
Supply Current - Max: 15 mA
Width: 11.51 mm (Max)
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.69 $12.69
$12.22 $305.50
$11.73 $1,126.08