AT28C010-15TU

Microchip Technology
556-AT28C01015TU
AT28C010-15TU

Mfr.:

Description:
EEPROM 1M 5V SDP - 150NS IND TEMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
RoHS:  
1 Mbit
Parallel
5 MHz
128 k x 8
TSOP-32
150 ns
4.5 V
5.5 V
SMD/SMT
10 Year
- 40 C
+ 85 C
AT28C010
Tray
Active Read Current - Max: 40 mA
Brand: Microchip Technology
Height: 1 mm
Length: 8 mm
Moisture Sensitive: Yes
Operating Supply Current: 40 mA
Operating Supply Voltage: 5 V
Output Enable Access Time: 55 ns
Peak Solder Temperature: + 260 C
Pin Count: 32
Product Type: EEPROM
Factory Pack Quantity: 156
Subcategory: Memory & Data Storage
Supply Current - Max: 40 mA
Width: 18.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 22 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$58.87 $58.87
$57.71 $1,442.75
$56.48 $5,648.00
250 Quote