AT28C256-15FM/883

Microchip Technology
556-AT28C25615FM883
AT28C256-15FM/883

Mfr.:

Description:
EEPROM 256K 11MIL GRIND - 150NS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
Delivery Alerts:
 This product may require additional documentation to export from the United States.
RoHS: N
256 kbit
Parallel
32 k x 8
FlatPack-28
150 ns
4.5 V
5.5 V
SMD/SMT
10 Year
- 55 C
+ 125 C
AT28C256
Tube
Active Read Current - Max: 50 mA
Brand: Microchip Technology
Height: 3.02 mm (Max)
Length: 18.49 mm (Max)
Operating Supply Current: 50 mA
Operating Supply Voltage: 5 V
Output Enable Access Time: 70 ns
Pin Count: 28
Product Type: EEPROM
Factory Pack Quantity: 15
Subcategory: Memory & Data Storage
Supply Current - Max: 50 mA
Width: 10.57 mm (Max)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
MXHTS:
8542320299
ECCN:
3A001.a.2.c
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AT28C256 256K EEPROM Memory

Microchip AT28C256 256K EEPROM Memory devices are high-performance, Electrically Erasable, and Programmable Read-only Memory (EEPROM). The EEPROM 256K of memory is organized as 32,768 words by 8-bits. These devices are manufactured with Atmel's advanced non-volatile CMOS technology, offering 150ns access time with 440mW power dissipation. The AT28C256 memory devices are accessed like static RAM for reading or writing cycles without needing external components. These AT28C256 devices contain a 64-byte page register to allow writing up to 64 bytes. The EEPROM devices utilize an internal error correction for extended endurance and improved data retention. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 15   Multiples: 15
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$252.44 $3,786.60
$242.97 $7,289.10
105 Quote