AT28C256F-20JC

Microchip Technology
556-AT28C256F20JC
AT28C256F-20JC

Mfr.:

Description:
EEPROM 256K FAST PROG SDP- 200NS COM TEMP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
256 kbit
Parallel
32 k x 8
PLCC-32
150 ns
4.5 V
5.5 V
SMD/SMT
10 Year
0 C
+ 70 C
AT28C256
Active Read Current - Max: 50 mA
Brand: Microchip Technology
Height: 2.79 mm (Min)
Length: 14.1 mm (Max)
Operating Supply Current: 50 mA
Operating Supply Voltage: 5 V
Output Enable Access Time: 80 ns
Peak Solder Temperature: + 225 C
Pin Count: 32
Product Type: EEPROM
Factory Pack Quantity: 32
Subcategory: Memory & Data Storage
Supply Current - Max: 50 mA
Width: 11.51 mm (Max)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
CNHTS:
8542319000
USHTS:
8542320051
TARIC:
8542327500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: