AT28C256F-20PI

Microchip Technology
Not Assigned
AT28C256F-20PI

Mfr.:

Description:
EEPROM 256K FAST PROG SDP- 200NS IND TEMP

Lifecycle:
Obsolete

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
256 kbit
Parallel
32 k x 8
PDIP-28
150 ns
4.5 V
5.5 V
Through Hole
10 Year
- 40 C
+ 85 C
AT28C256
Active Read Current - Max: 50 mA
Brand: Microchip Technology
Height: 4.2 mm (Max)
Length: 37.85 mm (Max)
Operating Supply Current: 50 mA
Operating Supply Voltage: 5 V
Output Enable Access Time: 80 ns
Peak Solder Temperature: + 225 C
Pin Count: 28
Product Type: EEPROM
Factory Pack Quantity: 14
Subcategory: Memory & Data Storage
Supply Current - Max: 50 mA
Width: 15.49 mm (Max)
Unit Weight: 4.190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542320000
USHTS:
8542320051
TARIC:
8542327500
ECCN:
EAR99

Availability

Stock:
Not Available