AT28HC256-12FM/883

Microchip Technology
556-A28HC25612FM883
AT28HC256-12FM/883

Mfr.:

Description:
EEPROM 256K 5V SDP - 120NS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
Delivery Alerts:
 This product may require additional documentation to export from the United States.
RoHS: N
256 kbit
Parallel
32 k x 8
FlatPack-28
70 ns
4.5 V
5.5 V
SMD/SMT
10 Year
- 55 C
+ 125 C
AT28HC256
Tube
Active Read Current - Max: 80 mA
Brand: Microchip Technology
Height: 3.02 mm (Max)
Length: 18.8 mm (Max)
Operating Supply Voltage: 5 V
Output Enable Access Time: 50 ns
Peak Solder Temperature: + 225 C
Pin Count: 28
Product Type: EEPROM
Factory Pack Quantity: 15
Subcategory: Memory & Data Storage
Supply Current - Max: 80 mA
Width: 10.57 mm (Max)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
MXHTS:
8542320299
ECCN:
3A001.a.2.c
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 15   Multiples: 15
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$267.64 $4,014.60
$257.60 $7,728.00
105 Quote