AT32UC3A3128-ALUT

Microchip Technology
556-AT32UC3A3128ALUT
AT32UC3A3128-ALUT

Mfr.:

Description:
32-bit Microcontrollers - MCU 128KB, 144LQFP Ind

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
AT32UC3A3
SMD/SMT
LQFP-144
AVR
128 kB
64 kB
32 bit
10 bit
66 MHz
110 I/O
1.65 V
1.95 V
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
Data RAM Type: SRAM
Data ROM Type: EEPROM
Interface Type: 2-Wire, I2S, JTAG, SPI, USART
Maximum Expanded Memory Size: 16 MB
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 4 Timer
Processor Series: AT32UC3A3
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 60
Subcategory: Microcontrollers - MCU
Tradename: AVR
Unit Weight: 1.290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

AVR® 32-Bit UC3 Microcontrollers

Microchip 32-bit AVR® UC3 RISC Microcontrollers (MCUs)are designed for cost-sensitive embedded applications that require low power consumption, high code density, and high performance. The AVR UC3 MCUs feature a memory protection unit (MPU) and fast, flexible interrupt controller, supporting the latest real-time operating systems. The secure access unit (SAU) with MPU provide enhanced security and integrity. A rich set of DSP instructions delivers higher computational capability.

A3/A4-Series AT32UC3 AVR 32-Bit MCUs

Microchip Technology A3/A4-Series AT32UC3 AVR 32-Bit MCUs are designed for exceptionally high data throughput with Hi-Speed USB device and host, SD/SDIO card, Multi-Level-Cell (MLC) NAND flash with ECC and SDRAM interfaces. It is particularly well suited for applications like audio, biometrics, communication, USB to SD card bridges, and USB dongles. With its multi-layered AVR® databus, 128 KB on-chip SRAM split into three banks for higher throughput and multi-channel peripheral and memory-to-memory DMA controller, the A3/A4 offers outstanding data transfer rates. The device also features a 16-bit stereo Audio DAC and an entire duplex multi-channel I2S audio interface. The A3/A4 series has an optional AES crypto module capable of 128- to 256-bit AES encryption at speeds of up to 22.8MB/s.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 60   Multiples: 60
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.67 $760.20
$11.47 $1,376.40