AT40K40AL-1BQU

Microchip Technology
556-AT40K40AL-1BQU
AT40K40AL-1BQU

Mfr.:

Description:
FPGA - Field Programmable Gate Array 3.3V 1ns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
AT40K40AL
2304 LE
18 kbit
114 I/O
3 V
3.6 V
- 40 C
+ 85 C
SMD/SMT
LQFP-144
Tray
Brand: Microchip Technology
Distributed RAM: 18432 bit
Height: 1.4 mm
Length: 20 mm
Maximum Operating Frequency: 100 MHz
Moisture Sensitive: Yes
Number of Gates: 40 k to 50 k
Operating Supply Current: 100 mA
Operating Supply Voltage: 3.3 V
Peak Solder Temperature: + 250 C
Pin Count: 144
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 60
Subcategory: Programmable Logic ICs
Total Memory: 18432 bit
Width: 20 mm
Unit Weight: 1.290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 60   Multiples: 60
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$49.56 $2,973.60