AT90PWM161-16MN

Microchip Technology
556-AT90PWM161-16MN
AT90PWM161-16MN

Mfr.:

Description:
8-bit Microcontrollers - MCU 16 MHz, QFN 105oC, Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
AVR
16 kB
1 kB
QFN-32
16 MHz
10 bit
20 I/O
2.7 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 105 C
AT90PWM161
Tray
Analogue Supply Voltage: 1.8 V to 5.5 V
Brand: Microchip Technology
DAC Resolution: 10 bit
Data RAM Type: SRAM
Data ROM Size: 512 B
Data ROM Type: EEPROM
I/O Voltage: 2.7 V to 5.5 V
Interface Type: SPI
Moisture Sensitive: Yes
Number of ADC Channels: 11 Channel
Number of Timers/Counters: 1 Timer
Processor Series: megaAVR
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 490
Subcategory: Microcontrollers - MCU
Tradename: AVR
Watchdog Timers: Watchdog Timer
Unit Weight: 188.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 490   Multiples: 490
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.73 $1,337.70