AT90S2313-4PC

Microchip Technology
556-AT90S23134PC
AT90S2313-4PC

Mfr.:

Description:
8-bit Microcontrollers - MCU 2K Flash 3V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
AVR
2 kB
128 B
PDIP-20
4 MHz
No ADC
15 I/O
2.7 V
6 V
Through Hole
8 bit
0 C
+ 70 C
AT90S2313
Brand: Microchip Technology
Data ROM Size: 128 B
Data ROM Type: EEPROM
Interface Type: SPI, UART
Number of Timers/Counters: 1 Timer
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 50
Subcategory: Microcontrollers - MCU
Unit Weight: 2.260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310015
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: