ATF1500AL-20JU

Microchip Technology
556-AF1500AL20JU
ATF1500AL-20JU

Mfr.:

Description:
EEPLD - Electronically Erasable Programmable Logic Devices 20 ns 32 I/O Pins 32 macorcells 32 reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPLD - Electronically Erasable Programmable Logic Devices
RoHS:  
125 MHz
32 Macrocell
32 I/O
20 ns
5 V
- 40 C
+ 85 C
SMD/SMT
PLCC-44
Tube
Brand: Microchip Technology
Height: 3.48 mm
Length: 16.7 mm
Moisture Sensitive: Yes
Pin Count: 44
Product Type: EEPLD - Electronically Erasable Programmable Logic Devices
Series: ATF1500AL
Factory Pack Quantity: 27
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Width: 16.7 mm
Unit Weight: 2.387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.93 $3.93
$3.58 $96.66