ATF1502ASV-15JU44

Microchip Technology
556-AF1502ASV15JU44
ATF1502ASV-15JU44

Mfr.:

Description:
CPLD - Complex Programmable Logic Devices CPLD 32 MACROCELL ISP STD PWR 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: CPLD - Complex Programmable Logic Devices
RoHS:  
ATF1502ASV
SMD/SMT
PLCC-44
3.3 V
32 Macrocell
32 I/O
- 40 C
+ 85 C
100 MHz
15 ns
Tube
Brand: Microchip Technology
Memory Type: EEPROM
Moisture Sensitive: Yes
Number of Gates: 750
Product Type: CPLD - Complex Programmable Logic Devices
Factory Pack Quantity: 27
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 2.387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310060
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 295

Stock:
295 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.40 $2.40
$2.17 $58.59