ATF1504AS-7AX100

Microchip Technology
556-AF1504AS7AX100
ATF1504AS-7AX100

Mfr.:

Description:
CPLD - Complex Programmable Logic Devices CPLD 64 MACROCELL w/ISP STD PWR 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: CPLD - Complex Programmable Logic Devices
RoHS:  
ATF1504AS/L
SMD/SMT
TQFP-100
5 V
64 Macrocell
64 I/O
0 C
+ 70 C
166.7 MHz
7.5 ns
Tray
Brand: Microchip Technology
Memory Type: EEPROM
Moisture Sensitive: Yes
Number of Gates: 1500
Peak Solder Temperature: + 260 C
Product Type: CPLD - Complex Programmable Logic Devices
Speed Grade: 7.5 ns
Factory Pack Quantity: 90
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Unit Weight: 657 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310055
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 624

Stock:
624 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 624 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.26 $9.26
$8.42 $210.50