ATF1504ASV-15AC44

Microchip Technology
556-AF1504ASV15AC44
ATF1504ASV-15AC44

Mfr.:

Description:
CPLD - Complex Programmable Logic Devices CPLD 64 MACROCELL w/ISP STD PWR 3.3V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: CPLD - Complex Programmable Logic Devices
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
ATF1504ASV/L
SMD/SMT
TQFP-44
3.3 V
64 Macrocell
32 I/O
0 C
+ 70 C
76.9 MHz
15 ns
Brand: Microchip Technology
Memory Type: EEPROM
Number of Gates: 1500
Product Type: CPLD - Complex Programmable Logic Devices
Factory Pack Quantity: 160
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542310055
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Possible Replacement

Microchip Technology ATF1504ASV-15AU44
Microchip Technology
CPLD - Complex Programmable Logic Devices CPLD 64 MACROCELL w/ISP STD PWR 3.3V