ATF1508AS-7AX100

Microchip Technology
556-AF1508AS7AX100
ATF1508AS-7AX100

Mfr.:

Description:
EEPLD - Electronically Erasable Programmable Logic Devices 128 MC CPLD 5V ISP CPLD 100 PIN 7NS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPLD - Electronically Erasable Programmable Logic Devices
RoHS:  
166.7 MHz
128 Macrocell
80 I/O
7.5 ns
5 V
0 C
+ 70 C
SMD/SMT
TQFP-100
Tray
Brand: Microchip Technology
Height: 0.9 mm
Length: 14 mm
Moisture Sensitive: Yes
Pin Count: 100
Product Type: EEPLD - Electronically Erasable Programmable Logic Devices
Series: ATF1508AS
Factory Pack Quantity: 90
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Width: 14 mm
Unit Weight: 657 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 364

Stock:
364 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.03 $15.03
$13.67 $341.75