ATF22V10CQZ-20PC

Microchip Technology
556-ATF22V10CQZ-20PC
ATF22V10CQZ-20PC

Mfr.:

Description:
EEPLD - Electronically Erasable Programmable Logic Devices 500 GATE HI SPD ZERO/QRTR PWR 5V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPLD - Electronically Erasable Programmable Logic Devices
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
50 MHz
10 Macrocell
20 ns
5 V
0 C
+ 70 C
Through Hole
PDIP-24
Brand: Microchip Technology
Height: 4.95 mm
Length: 32.3 mm
Operating Supply Current: 60 mA
Product Type: EEPLD - Electronically Erasable Programmable Logic Devices
Series: ATF22V10C
Factory Pack Quantity: 15
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Width: 7.11 mm
Unit Weight: 3.740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
CNHTS:
8542319000
USHTS:
8542310065
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Microchip Technology ATF22V10CQZ-20PU
Microchip Technology
EEPLD - Electronically Erasable Programmable Logic Devices 20 ns 24 I/O Pins 10 macorcells 10 reg