ATSAMD10C13A-SSUT

Microchip Technology
556-ATSAMD10C13ASSUT
ATSAMD10C13A-SSUT

Mfr.:

Description:
ARM Microcontrollers - MCU Cortex-M0+ 8KB FLASH 1.6-3.6V 48MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: ARM Microcontrollers - MCU
RoHS:  
SAMD1/2x
SMD/SMT
SOIC-14
ARM Cortex M0+
8 kB
32 bit
12 bit
48 MHz
12 I/O
4 kB
1.62 V
3.63 V
- 40 C
+ 85 C
Reel
Analogue Supply Voltage: 1.62 V to 3.63 V
Brand: Microchip Technology
DAC Resolution: 10 bit
Data RAM Type: SRAM
I/O Voltage: 1.62 V to 3.63 V
Interface Type: I2C, LIN, SMBus/PMBus, SPI, UART, USART
Moisture Sensitive: Yes
Number of ADC Channels: 5 Channel
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 3000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

32-Bit SAM D Microcontrollers

Microchip Technology 32-Bit SAM D Microcontrollers are general-purpose MCUs ideal for many low-power, cost-sensitive industrial and consumer applications. The SAM D MCUs offer a wide range of interface and peripheral options with impressive low-power performance. 

32-Bit SAM Microcontrollers

Microchip Technology 32-Bit SAM Microcontrollers, powered by Arm® Cortex® CPUs, provide a unique combination of performance, power efficiency, and design flexibility. SAM MCUs offer a variety of advanced peripherals that make them an excellent option for developing all kinds of 32-bit embedded applications. These peripherals include the enhanced Peripheral Touch Controller (PTC), low-power sleepwalking peripherals, the efficient Event System, and a rich set of high-performance analog features.

ATSAMD1x SMART ARM-Based Microcontrollers

Microchip Technology ATSAMD1x SMART Arm-Based Microcontrollers are low-power MCUs using the 32-bit Arm® Cortex®-M0+ processor. The ATSAMD1x range from 14 to 24 pins with up to 16KB flash and 4KB of SRAM. These devices operate at a maximum frequency of 48MHz and reach 2.14 Coremark/MHz. They are designed for simple and intuitive migration with identical peripheral modules, hex compatible code, identical linear address map, and pin-compatible migration paths between all devices in the product series.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Touch & Gesture Products

Microchip Technology Touch and Gesture Products can be used to upgrade products to include a modern user interface. Add value and advanced features to applications by replacing mechanical push buttons with a touch- or gesture-controlled interface. Increase customer appeal and improve product performance and reliability. Microchip offers solutions for everything from single buttons, touchpads, and touch screens to proximity detection and 3D gesture control. Microchip Technology Touch and Gesture Products are ideal for various consumer, industrial, and automotive applications.

ATSAMD10 SMART ARM-Based Microcontrollers

Microchip Technology ATSAMD10 SMART ARM-Based Microcontrollers provide up to three Serial Communication Modules (SERCOM) that can be configured as a USART, UART, SPI, I2C up to 3.4MHz, SMBus, PMBus, and LIN slave. The ATSAMD10 has up to 10-channel 350ksps, 12-bit ADC with programmable gain, and optional oversampling and decimation supporting up to 16-bit resolution. They also feature one 10-bit 350ksps DAC, two analog comparators with window mode,  Peripheral Touch Controller supporting up to 72 buttons, sliders, wheels, and proximity sensing. The ATSAMD10 has a programmable Watchdog Timer, brown-out detector, power-on reset, and two-pin Serial Wire  Debug (SWD) program and debug interface.

Ultra-Low-Power 32-bit MCU Ecosystem

Microchip Ultra-Low-Power 32-bit MCU Ecosystem is a wide selection of ultra-low-power and low-power MCUs providing low power consumption, culminating in less than 35uA/MHz active and 200nA sleep current. The energy-efficient 32-bit MCUs range from the smallest SAMD, to the ultra-low-power SAML, to higher-performing SAMG and PIC32MX XLP MCUs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$1.30 $3,900.00