ATWINC3400-MR210UA131

Microchip Technology
579-NC3400MR210UA131
ATWINC3400-MR210UA131

Mfr.:

Description:
Multiprotocol Modules ATWINC3400 802.11 b/g/n + Bluetooth 5 Module U.FL Antenna

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Multiprotocol Modules
2.4 GHz
18.3 dBm
I2C, SPI, UART
2.7 V
3.6 V
- 40 C
+ 85 C
u.FL
22.43 mm x 14.73 mm x 2 mm
Bluetooth 5.0
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Multiprotocol Modules
Factory Pack Quantity: 72
Subcategory: Wireless & RF Modules
Part # Aliases: ATWINC3400-MR210UA143
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ATWINC3400 SPI+UART to Wi-Fi & BLE Module

Microchip Technology ATWINC3400 SPI+UART to Wi-Fi® and BLUETOOTH® Low Energy (BLE) Module is designed to quickly and easily add wireless connectivity to Internet of Things (IoT) applications. The ATWINC3400 Module is an ideal add-on to existing Microcontroller (MCU) solutions offering Wi-Fi and BLE network capabilities through an SPI-to-Wi-Fi interface. The ATWINC3400 connects to any Microchip PIC® or SAM MCU with minimal resource requirements.

In Stock: 65

Stock:
65 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 65 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.51 $14.51
$13.13 $328.25
$12.43 $894.96

Possible Replacement

Microchip Technology ATWINC3400-MR210UA142
Microchip Technology
Multiprotocol Modules ATWINC3400 802.11 b/g/n + Bluetooth 5 Module U.FL Antenna