ATtiny13-20PI

Microchip Technology
556-ATTINY13-20PI
ATtiny13-20PI

Mfr.:

Description:
8-bit Microcontrollers - MCU AVR 1K FLASH 64B EE 64B SRAM ADC 5V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
AVR
1 kB
64 B
PDIP-8
20 MHz
10 bit
6 I/O
2.7 V
5.5 V
Through Hole
8 bit
- 40 C
+ 85 C
ATtiny13
Brand: Microchip Technology
Data RAM Type: SRAM
Data ROM Size: 64 B
Data ROM Type: EEPROM
Interface Type: SPI
Number of ADC Channels: 4 Channel
Number of Timers/Counters: 2 Timer
Processor Series: tinyAVR
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 50
Subcategory: Microcontrollers - MCU
Tradename: AVR
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310015
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: