AVR32EA28-E/SP

Microchip Technology
579-AVR32EA28-E/SP
AVR32EA28-E/SP

Mfr.:

Description:
8-bit Microcontrollers - MCU 32KB, RWW, 4KB RAM, 28p SPDIP, 125C, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
AVR
32 kB
4 kB
SPDIP-28
20 MHz
12 bit
24 I/O
1.8 V
5.5 V
Through Hole
8 bit/16 bit
- 40 C
+ 125 C
AVR32EA28/32/48
Tube
Brand: Microchip Technology
DAC Resolution: 10 bit
Data RAM Type: SRAM
Data ROM Size: 512 B
Data ROM Type: EEPROM
Interface Type: I2C, SPI, USART
Number of ADC Channels: 20 Channel
Number of Timers/Counters: 6 Timers
Operating Supply Voltage: 1.8 V to 5.5 V
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 15
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AVR® EA Family Microcontrollers (MCUs)

Microchip Technology AVR® EA Family Microcontrollers (MCUs) use the AVR® CPU with hardware multiplier running at clock speeds of up to 20MHz. These come with 64KB of Flash, 6KB of SRAM and 512 bytes of EEPROM. The microcontrollers are available in 28-, 32- and 48-pin packages. The AVR EA Family uses the current technologies from Microchip with a flexible and low-power architecture, including Event System, accurate analog subsystems, and advanced digital peripherals.

AVR32EA28/32/48 Microcontrollers

Microchip Technology AVR32EA28/32/48 Microcontrollers are part of the AVR® EA Family that implement the AVR CPU with hardware multiplier running at clock speeds up to 20MHz. The AVR EA Family utilizes modern technologies from Microchip with a flexible and low-power architecture, including Event System, accurate analog subsystems, and advanced digital peripherals.

In Stock: 275

Stock:
275 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 275 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.78 $2.78
$2.55 $76.50
$2.31 $242.55