B10011S-MFPG3Y74

Microchip Technology
556-B10011S-MFPG3Y74
B10011S-MFPG3Y74

Mfr.:

Description:
CAN Interface IC CAN TRANSCEIVER FOR TRUCKS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: CAN Interface IC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
CAN Controller
SMD/SMT
SOIC
250 kb/s
4.75 V, 7 V
5.25 V, 32 V
- 40 C
+ 105 C
CAN Controllers
Brand: Microchip Technology
Operating Supply Voltage: 5 V, 24 V
Product Type: CAN Interface IC
Factory Pack Quantity: 4000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: