BM64SPKS1MC2-0002AA

Microchip Technology
579-BM64SPKS1MC202AA
BM64SPKS1MC2-0002AA

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Bluetooth 5 Stereo Audio/Low Energy with Flash, I2S, Class-2, with shield, PCB antenna

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bluetooth Modules - 802.15.1
Bluetooth 5.0
Class 1, Class 2
UART
15 dBm
2 Mb/s
- 90 dBm
2.44 GHz
3.2 V
4.2 V
- 20 C
+ 70 C
Tray
Brand: Microchip Technology
Operating Supply Voltage: 3.2 V to 4.2 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE, Classic Bluetooth
Factory Pack Quantity: 56
Subcategory: Wireless & RF Modules
Part # Aliases: BM83SM1-00AB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8529902100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 252

Stock:
252 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.70 $13.70