CL7SG-G

Microchip Technology
689-CL7SG-G
CL7SG-G

Mfr.:

Description:
LED Lighting Driver ICs 100V 100mA Constant Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LED Lighting Driver ICs
RoHS:  
SOIC-8
28 V
6.5 V
- 40 C
+ 119 C
Reel
Brand: Microchip Technology
Input Voltage: 6.5 V to 28 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Peak Solder Temperature: + 260 C
Pin Count: 8
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3300
Subcategory: Driver ICs
Type: Linear LED Driver
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CL7 Linear Constant Current LED Driver with Enable

Microchip CL7 Linear Constant Current LED Driver with Enable is a linear fixed current regulator designed for driving high brightness LEDs at 100mA from nominal 12V, 24V, and 48V power supplies. With a maximum rating of 90V, Microchip CL7 Linear Constant Current LED Driver is able to withstand transients without the need for additional transient protection circuitry. An active-low enable input allows logic level control of the LED for on/off control or PWM dimming. The enable input has 100kΩ pull-down resistance. Overtemperature protection shuts off the LED current when the die temperature rises above +135°C (nominal). Full LED current resumes when the die temperature falls below +105°C (nominal).

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 3300   Multiples: 3300
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3300)
$1.52 $5,016.00