DSA6331JL2AB-012.2880TVAO

Microchip Technology
579-2AB-012.2880TVAO
DSA6331JL2AB-012.2880TVAO

Mfr.:

Description:
SSXO Oscillators MEMS OSC, AUTO,LVCMOS, 12.288MHz, 25PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SSXO Oscillators
SSXO, MEMS Based
VLGA-4
12.288 MHz
25 PPM
15 pF
1.71 V
3.63 V
LVCMOS
Center Spread
0.25 %
SMD/SMT
- 40 C
+ 105 C
2.5 mm
2 mm
0.84 mm
AEC-Q100
Reel
Brand: Microchip Technology
Current Rating: 3 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$1.04 $1,040.00

Similar Products