DSC6003MA3B-PROG

Microchip Technology
579-DSC6003MA3B-PROG
DSC6003MA3B-PROG

Mfr.:

Description:
Programmable Oscillators One-Time-Programmable Ultra-low Power MEMS Oscillator, 2016, -40C to+125C, 20ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Programmable Oscillators
RoHS:  
MEMS Oscillators
VFLGA-4
20 PPM
5 pF
1.71 V
3.63 V
CMOS
SMD/SMT
- 40 C
+ 125 C
2 mm
1.6 mm
0.84 mm
Programmable Oscillators
DSC6000B
Cut Tape
Brand: Microchip Technology
Current Rating: 1.3 mA
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Pin Count: 4
Factory Pack Quantity: 100
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.26 $2.26

Similar Products