EDCA1

Microchip Technology
494-EDCA1
EDCA1

Mfr.:

Description:
Power Management IC Development Tools Module Adapter Board Rohm E/G - 1200V

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management IC Development Tools
Adapter Boards
Gate Driver
15 V
2ASC-12A1HP
Brand: Microchip Technology
For Use With: Battery Storage, Heavy Duty Vehicles
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504902000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AgileSwitch® Module Adapter Boards for 2ASC-12A1HP

Microsemi / Microchip AgileSwitch® Module Adapter Boards allow simple evaluation of the AgileSwitch 2ASC-12A1HP SiC Gate Driver Core, which is optimized for EVs, traction, and heavy-duty vehicle applications. The 2ASC-12A1HP SiC Gate Driver Core is software-configurable, allowing developers to appropriately configure the gate driver parameters to their applications without worrying about changing hardware. The dual-channel Gate Driver Cores are offered in 1200V and 1700V variants.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$111.12 $111.12