EV24Z38A

Microchip Technology
579-EV24Z38A
EV24Z38A

Mfr.:

Description:
Touch Sensor Development Tools MTCH1010 Evaluation Kit

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Touch Sensor Development Tools
Evaluation Kits
Touch Controller
MTCH1010
3.3 V, 5 V
GPIO
Brand: Microchip Technology
For Use With: Touch Controller
Product Type: Touch Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MTCH1010 Evaluation Kit

Microchip Technology MTCH1010 Evaluation Kit is an easy-to-use single-button touch turnkey solution. This evaluation kit enables out-of-the-box experience to evaluate the MTCH1010 touch turnkey IC. The MTCH1010 development kit offers access to the complete versatility of the kit providing easy access to sensitivity, response time, and oversampling. Features include onboard touch electrodes with overlay and onboard assignable driven shield.

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$27.62 $27.62